TE Connectivity RC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RCW-0C
- RS Stock No.:
- 389-801
- Distrelec Article No.:
- 304-64-525
- Mfr. Part No.:
- RCW-0C
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.384 | $9.60 |
| 500 - 975 | $0.374 | $9.35 |
| 1000 + | $0.369 | $9.23 |
*price indicative
- RS Stock No.:
- 389-801
- Distrelec Article No.:
- 304-64-525
- Mfr. Part No.:
- RCW-0C
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0 % | |
| Voltage | 250V | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0 % | ||
Voltage 250V | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 2mm | ||
- COO (Country of Origin):
- JP

RC Series
Circuit Probe Pads to enable safe probing of circuitry when adjusting, setting up measuring or
repairing tiny electronic circuitry.
Sizes relating to standard footprint areas
Suited to Flow or Reflow Soldering
Solder Only Sticks to Plated Base
High Current Handling
Unaffected by Climatic Changes
Circuit Probe Pads
- RS Stock No. 1638563
- Mfr. Part No. RCW-0C
Each (On a Reel of 2000)
$0.262
- RS Stock No. 1449057
- Mfr. Part No. RCS-0C
Each (On a Reel of 2000)
$0.256
- RS Stock No. 0389805
- Mfr. Part No. RCS-0C
Each (In a Pack of 25)
$0.399
- RS Stock No. 1638562
- Mfr. Part No. RCS-0C
Each (In a Bag of 2000)
$0.256
Related links
- TE Connectivity RC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RCW-0C
- TE Connectivity RC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RCS-0C
- TE Connectivity RC 50 mΩ, 0805 Metal Foil Surface Mount Resistor ±0 % 0 W - RCT-0C
- TE Connectivity RC 50mΩ, 0805 (2012M) SMD Resistor ±0% 0W
- TE Connectivity CRG 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.125 W - CRG0805ZR
- TE Connectivity CRG 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.063 W - CRG0402ZR
- TE Connectivity CRG 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % Surface 0.1 W - CRG0603ZR
- KOA RK73Z 0 mΩ, 2010 Thick Film Surface Mount Resistor ±0 % - RK73ZW2HTTE










