TE Connectivity RP73 14.3 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - RP73D2A14K3BTG

Subtotal (1 unit)*

$1,053.84

(exc. GST)

$1,159.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 496 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,053.84

*price indicative

RS Stock No.:
339-060
Mfr. Part No.:
RP73D2A14K3BTG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

14.3kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Cut Tape

Tolerance

0.1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RP73

Pin Count

2

Length

2mm

Standards/Approvals

No

Height

550μm

Termination Style

Solder

Width

1.25mm

COO (Country of Origin):
TW
The TE Connectivity surface mount precision resistor features a resistance value of 14.3 Kilo Ohm with a thin film element type. It comes in an 0805 package size and has a power rating of 0.125W with an operating voltage of 150V. Designed for precision applications, it offers a resistance class range of 1 Kilo Ohm to 1 Mega Ohm and a tolerance of 0.1%.

Temperature Coefficient ±15 ppm/°C

Packaging Method Cut Tape Length

EU RoHS Compliance Compliant

EU ELV Compliance Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy