Panasonic ERJ2G 10 MΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ106X
- RS Stock No.:
- 287-908
- Mfr. Part No.:
- ERJ2GEJ106X
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.25
(exc. GST)
$0.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75,320 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.025 | $0.25 |
*price indicative
- RS Stock No.:
- 287-908
- Mfr. Part No.:
- ERJ2GEJ106X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10MΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | 200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ2G | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | JIS C 5201-8, JEITA RC-2134C, IEC 60115-8 | |
| Height | 400μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10MΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient 200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ2G | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals JIS C 5201-8, JEITA RC-2134C, IEC 60115-8 | ||
Height 400μm | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Panasonic ERJ2G 10 MΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ106X
- RS Stock No. 0287908P
- Mfr. Part No. ERJ2GEJ106X
Each (Supplied on a Reel)
$0.025
- RS Stock No. 0287902
- Mfr. Part No. ERJ2GEJ100X
Each (In a Bag of 10)
$0.027
Panasonic ERJ2G 150 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ151X
- RS Stock No. 0287909
- Mfr. Part No. ERJ2GEJ151X
Each (In a Bag of 10)
$0.025
- RS Stock No. 0287911
- Mfr. Part No. ERJ2GEJ1R0X
Each (In a Bag of 10)
$0.025
Related links
- Panasonic ERJ2G 0 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GE0R00X
- Panasonic ERJ2G 4.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ272X
- Panasonic ERJ2G 560 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ561X
- Panasonic ERJ2G 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ100X
- Panasonic ERJ2G 470 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ474X
- Panasonic ERJ2G 1 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ1R0X
- Panasonic ERJ2G 150 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ151X
- Panasonic ERJ2G 100 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ104X











