Panasonic ERJ 20 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2002X
- RS Stock No.:
- 287-598
- Mfr. Part No.:
- ERJ2RKF2002X
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.25
(exc. GST)
$0.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 386,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.025 | $0.25 |
*price indicative
- RS Stock No.:
- 287-598
- Mfr. Part No.:
- ERJ2RKF2002X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ± 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 20kΩ Resistance, 0.1W Power Rating - ERJ2RKF2002X
This surface mount fixed resistor is a highly accurate component designed for diverse applications in the automation and electronics sectors. Featuring a 20kΩ resistance value, it is crafted using thick film technology. The Compact 0402 (1005M) package ensures efficient use of space on printed circuit boards, making it a VITAL addition to various designs and projects.
Features & Benefits
• Tolerance of ±1% provides consistent performance in circuits
• High precision design ensures reliable circuit functionality
• AEC-Q200 compliant, suitable for automotive applications
• Wide operating temperature range from -55°C to +155°C
• Low power rating of 0.1 W suitable for energy-efficient designs
• Temperature coefficient of ±100ppm/°C enhances stability under varying conditions
• High precision design ensures reliable circuit functionality
• AEC-Q200 compliant, suitable for automotive applications
• Wide operating temperature range from -55°C to +155°C
• Low power rating of 0.1 W suitable for energy-efficient designs
• Temperature coefficient of ±100ppm/°C enhances stability under varying conditions
Applications
• Used in automotive electronics for reliable performance
• Suitable for consumer electronics requiring space-saving components
• Utilised in industrial automation systems for circuit stability
• Applied in medical devices where precision is critical
• Suitable for consumer electronics requiring space-saving components
• Utilised in industrial automation systems for circuit stability
• Applied in medical devices where precision is critical
What makes this component suitable for automotive use?
Compliance with AEC-Q200 standards ensures that it meets stringent automotive specifications, providing reliability and durability in demanding environments.
How does the temperature coefficient affect performance?
A temperature coefficient of ±100ppm/°C helps maintain accuracy across varying temperatures, ensuring dependable operation in diverse applications.
What design considerations should be taken for using this in high-density circuits?
Being a Compact 0402 resistor, it can be placed in tight spaces, making it Ideal for high-density circuit layouts without sacrificing performance.
What practical advantages does the thick film technology provide?
Thick film technology offers robustness, excellent thermal stability, and ensures a reliable connection in various environmental conditions, enhancing overall circuit performance.
Related links
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3401V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2872V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5362X
- Panasonic ERJ 470000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4703V
- Panasonic ERJ 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF4702X
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1602V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5102V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2102V
