Panasonic ERA 6A 316 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.13 W - ERA6AEB3163V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$0.88

(exc. GST)

$0.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$0.088$0.88-
100 - 240$0.085$0.853%
250 - 490$0.079$0.7910%
500 - 990$0.074$0.7415%
1000 +$0.071$0.7119%

*price indicative

Packaging Options:
RS Stock No.:
287-463
Mfr. Part No.:
ERA6AEB3163V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

316kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.13W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA 6A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

IEC 60115-8

Height

500μm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.

AEC-Q200 compliant

RoHS compliant

High performance

Low current noise and excellent linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy