Panasonic ERJ6G 330 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ331V

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$0.41

(exc. GST)

$0.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$0.041$0.41

*price indicative

Packaging Options:
RS Stock No.:
287-453
Mfr. Part No.:
ERJ6GEYJ331V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

330Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

200 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERJ6G

Maximum Operating Temperature

155°C

Length

2mm

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Height

700μm

COO (Country of Origin):
CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.

Suitable for both reflow and flow soldering

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy