Panasonic ERJ8EN 24.0 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF24R0V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$0.86

(exc. GST)

$0.95

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
10 - 90$0.086$0.86-
100 - 240$0.083$0.833%
250 - 490$0.078$0.789%
500 - 990$0.071$0.7117%
1000 +$0.068$0.6820%

*price indicative

Packaging Options:
RS Stock No.:
282-368
Mfr. Part No.:
ERJ8ENF24R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

24.0Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ8EN

Pin Count

2

Maximum Operating Temperature

155°C

Height

750μm

Length

3.2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

1.25mm

COO (Country of Origin):
JP
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy