Panasonic ERJ14B 150 mΩ, 1210 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJ14BSFR15U
- RS Stock No.:
- 282-326
- Mfr. Part No.:
- ERJ14BSFR15U
- Brand:
- Panasonic
This image is representative of the product range
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$4.54
(exc. GST)
$4.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,920 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.454 | $4.54 | - |
| 100 - 240 | $0.432 | $4.32 | 4% |
| 250 - 490 | $0.40 | $4.00 | 11% |
| 500 - 990 | $0.368 | $3.68 | 18% |
| 1000 + | $0.357 | $3.57 | 21% |
*price indicative
- RS Stock No.:
- 282-326
- Mfr. Part No.:
- ERJ14BSFR15U
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 150mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ14B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Width | 2.5mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 150mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ14B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Width 2.5mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ14B 910 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR91U
- Panasonic ERJ14B 390 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR39U
- Panasonic ERJ14B 240 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR24U
- Panasonic ERJ14B 560 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR56U
- Panasonic ERJ14B 300 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR30U
- Panasonic ERJ14B 220 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR22U
- Panasonic ERJ14B 160 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR16U
- Panasonic ERJ14B 200 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR20U
