Panasonic ERA 6A 1.82 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERA6AEB1821V
- RS Stock No.:
- 282-325
- Mfr. Part No.:
- ERA6AEB1821V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.30
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.88
(exc. GST)
$0.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.088 | $0.88 | - |
| 100 - 240 | $0.085 | $0.85 | $0.30 |
| 250 - 490 | $0.079 | $0.79 | $2.25 |
| 500 - 990 | $0.074 | $0.74 | $7.00 |
| 1000 + | $0.071 | $0.71 | $17.00 |
*price indicative
- RS Stock No.:
- 282-325
- Mfr. Part No.:
- ERA6AEB1821V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1.82kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA 6A | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1.82kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA 6A | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Height 500μm | ||
- COO (Country of Origin):
- JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.
AEC-Q200 compliant
RoHS compliant
High performance
Low current noise and excellent linearity
Related links
- Panasonic ERA 6A 2.4 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERA6ARB242V
- Panasonic ERA 6A 432 Ω, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERA6AEB4320V
- Panasonic ERA 6A 620 Ω, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERA6AEB621V
- Panasonic ERA 6A 110 Ω, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERA6AEB111V
- Panasonic ERA 6A 430 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERA6AEB434V
- Panasonic ERA 6A 620 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERA6AEB624V
- Panasonic ERA 6A 1.6 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERA6AEB162V
- Panasonic ERA 6A 13 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERA6AEB133V
