Panasonic ERJ PA2 390 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3900X
- RS Stock No.:
- 277-996
- Mfr. Part No.:
- ERJPA2F3900X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.102 | $1.02 |
| 100 - 240 | $0.099 | $0.99 |
| 250 - 490 | $0.092 | $0.92 |
| 500 - 990 | $0.086 | $0.86 |
| 1000 + | $0.083 | $0.83 |
*price indicative
- RS Stock No.:
- 277-996
- Mfr. Part No.:
- ERJPA2F3900X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 390Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ PA2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 390Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.2W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ PA2 | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
- RS Stock No. 0277996P
- Mfr. Part No. ERJPA2F3900X
Each (Supplied on a Reel)
$0.102
- RS Stock No. 0282434
- Mfr. Part No. ERJPA2F6803X
Each (In a Bag of 10)
$0.102
- RS Stock No. 0287672P
- Mfr. Part No. ERJPA2F1500X
Each (Supplied on a Reel)
$0.102
- RS Stock No. 0278018
- Mfr. Part No. ERJPA2F6800X
Each (In a Bag of 10)
$0.102
Related links
- Panasonic ERJ PA2 390 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3903X
- Panasonic ERJ PA2 3.9 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3901X
- Panasonic ERJ PA2 820 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F8200X
- Panasonic ERJ PA2 27 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F27R0X
- Panasonic ERJ PA2 68 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F68R0X
- Panasonic ERJ PA2 1.5 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F1501X
- Panasonic ERJ PA2 3.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3301X
- Panasonic ERJ PA2 330 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3303X












