Panasonic ERJ 590 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF5903V
- RS Stock No.:
- 277-876
- Mfr. Part No.:
- ERJ3EKF5903V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.34
(exc. GST)
$0.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,840 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.034 | $0.34 |
*price indicative
- RS Stock No.:
- 277-876
- Mfr. Part No.:
- ERJ3EKF5903V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 590kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 590kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ 2RK 590 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF5900X
- Panasonic ERJ 2RK 18.2 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF18R2X
- Panasonic ERJ 3EK 887 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF8870V
- Panasonic ERJ 453 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF4533V
- Panasonic ERJ 3EK 11.3 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF11R3V
- Panasonic ERJ 3EK 16.2 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF16R2V
- Panasonic ERJ 3EK 140 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1403V
- Panasonic ERJ 3EK 15.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1542V
