Susumu Co 330Ω, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W
- RS Stock No.:
- 161-483
- Mfr. Part No.:
- RG2012N-331-W-T1
- Brand:
- Susumu Co
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.20
(exc. GST)
$22.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,040 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $1.01 | $20.20 | - |
| 500 - 1980 | $0.968 | $19.36 | 4% |
| 2000 + | $0.928 | $18.56 | 8% |
*price indicative
- RS Stock No.:
- 161-483
- Mfr. Part No.:
- RG2012N-331-W-T1
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co 330kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W
- Susumu Co 220Ω, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W
- Susumu Co 220Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 270Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 180Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 82Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 2.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- Susumu Co 24kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
