Panasonic ERJP14 2.2 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J222U

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 250 units)*

$25.25

(exc. GST)

$27.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
  • Plus 5,000 unit(s) shipping from 30 November 2026
  • Plus 5,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 1000$0.101$25.25-
1250 +$0.099$24.75$2.50

*price indicative

RS Stock No.:
154-194
Mfr. Part No.:
ERJP14J222U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±5 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP14

Maximum Operating Temperature

155°C

Width

2.5mm

Height

600μm

Termination Style

Solder

Length

3.2mm

Standards/Approvals

RoHS

1210 Format Anti-Surge Resistors, ERJP14 Series - 5%


Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Features and Benefits:


AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Each (On a Reel of 5000)
$0.055
Each (In a Pack of 250)
$0.085
Each (In a Pack of 250)
$0.085
Each (In a Pack of 5)
$0.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy