Kamaya RMC 4.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K432FTP

Bulk discount available

Subtotal (1 pack of 100 units)*

$0.90

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900$0.009$0.90
1000 - 2400$0.009$0.90
2500 - 4900$0.009$0.90
5000 - 9900$0.009$0.90
10000 +$0.009$0.90

*price indicative

RS Stock No.:
122-236
Mfr. Part No.:
RMC1/16K432FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

4.3kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Series

RMC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

COO (Country of Origin):
MY

Related links