Kamaya RMC 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RMC1/16K121FTP

Subtotal (1 pack of 100 units)*

$0.90

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 10,100 left, ready to ship
  • Plus 3,000 left, ready to ship from another location
  • Final 17,200 unit(s) shipping from 13 November 2026
Units
Per unit
Per Pack*
100 +$0.009$0.90

*price indicative

Packaging Options:
RS Stock No.:
120-454
Mfr. Part No.:
RMC1/16K121FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

120Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy