Kamaya RGC 36kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- RS Stock No.:
- 116-297
- Mfr. Part No.:
- RGC1/16C363DTP
- Brand:
- Kamaya
Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$5.30
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.053 | $5.30 | - |
| 1000 - 2400 | $0.051 | $5.10 | 3% |
| 2500 + | $0.049 | $4.90 | 7% |
*price indicative
- RS Stock No.:
- 116-297
- Mfr. Part No.:
- RGC1/16C363DTP
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
- COO (Country of Origin):
- MY
Related links
- Kamaya RGC 2kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Kamaya RGC 3kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Kamaya RGC 2MΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Kamaya RGC 18kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Kamaya RGC 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Kamaya RGC 220Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Kamaya RGC 68Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
- Kamaya RGC 2.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W
