Kamaya RGC 390 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - RGC1/16SC394DTH
- RS Stock No.:
- 115-216
- Mfr. Part No.:
- RGC1/16SC394DTH
- Brand:
- Kamaya
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$2.10
(exc. GST)
$2.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 5,000 left, ready to ship from another location
- Final 41,000 unit(s) shipping from 28 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.021 | $2.10 |
| 1000 - 2400 | $0.02 | $2.00 |
| 2500 - 4900 | $0.02 | $2.00 |
| 5000 - 9900 | $0.019 | $1.90 |
| 10000 + | $0.019 | $1.90 |
*price indicative
- RS Stock No.:
- 115-216
- Mfr. Part No.:
- RGC1/16SC394DTH
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390kΩ | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.5 % | |
| Packaging | Paper Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RGC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 390kΩ | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±0.5 % | ||
Packaging Paper Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RGC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RGC 75 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RGC1/16SC753DTH
- Kamaya RGC 510 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RGC1/16SC511DTH
- Kamaya RGC 750 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - RGC1/16SC754DTH
- Kamaya RGC 510 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC514DTH
- Kamaya RGC 240 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC241DTH
- Kamaya RGC 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC332DTH
- Kamaya RGC 24 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC243DTH
- Kamaya RGC 1 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC102DTH
