Kamaya RGC 200kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W

Unavailable
RS will no longer stock this product.
RS Stock No.:
115-143
Mfr. Part No.:
RGC1/16SC204DTH
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

200kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±0.5%

Power Rating

0.063W

Temperature Coefficient

±50ppm/°C

Series

RGC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy