Wurth Elektronik, WE-LQS, 3012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Semi Shielded ±20 % 600 mA Idc
- RS Stock No.:
- 923-6309
- Mfr. Part No.:
- 74404031330A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$69.75
(exc. GST)
$76.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.395 | $69.75 |
*price indicative
- RS Stock No.:
- 923-6309
- Mfr. Part No.:
- 74404031330A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 3012 | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 802mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Inductance Tolerance | ±20 % | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Core Material | Iron | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 29MHz | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 3012 | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 802mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Inductance Tolerance ±20 % | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Core Material Iron | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 29MHz | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- MY
WE-LQS Series 3012 Magnetically Shielded Power Inductors
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 8987908
- Mfr. Part No. 74404042101
- RS Stock No. 8987996
- Mfr. Part No. 74404064221
- RS Stock No. 8987992
- Mfr. Part No. 74404064151
- RS Stock No. 8142496
- Mfr. Part No. 74404032330
Related links
- Wurth Elektronik 3012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Semi Shielded ±20 % 600 mA Idc
- Wurth Elektronik 3012 Shielded Surface Mount Inductor with a Iron Core, 47 μH Semi Shielded ±20 % 480 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 600 mA Idc
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 600 mA Idc Q:11
- Bourns 220 μH Semi Shielded ±20 % 600 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 68 μH Shielded 20 % 600 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 600 mA Idc












