Bourns, SRN4018, 4018 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 600 mA Idc Q:11

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$798.00

(exc. GST)

$879.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.266$798.00-
15000 +$0.239$717.0010%

*price indicative

RS Stock No.:
223-1787
Mfr. Part No.:
SRN4018-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

47μH

Maximum DC Current

600mA

Package/Case

4018

Packaging

Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.78Ω

Minimum Operating Temperature

-40°C

Series

SRN4018

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Height

1.88mm

Depth

1.8mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

11

Moulded

Yes

COO (Country of Origin):
MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 0.6A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy