TDK, SLF, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 2.2 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
916-4223
Mfr. Part No.:
SLF6045T-150M1R3-3PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

2.2A

Package/Case

6045

Length

6mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

59.5mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Series

SLF

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Depth

6mm

Standards/Approvals

RoHS

Diameter

6mm

Termination Style

Solder

Core Material

Ferrite

Height

4.5mm

Moulded

Yes

Inductor Construction

Wirewound

SLF6046 Series Magnetically Shielded Wire Wound Inductors


SLF6046 Series Magnetically shielded type wound inductors for power circuits

Product line-up allows for various usages including Applications in Thin-screen TV, LCDs, AV Equipment, Gaming Equipment and other Electrical Devices

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy