TDK, CLF6045NI-D, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 720 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$5.78

(exc. GST)

$6.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 245$1.156$5.78
250 - 495$1.128$5.64
500 +$1.112$5.56

*price indicative

Packaging Options:
RS Stock No.:
185-8319
Mfr. Part No.:
B82562N4154M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

150μH

Maximum DC Current

720mA

Package/Case

6045

Length

6.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

480mΩ

Inductance Tolerance

±20 %

Series

CLF6045NI-D

Maximum Operating Temperature

150°C

Core Material

Ferrite

Diameter

6mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

6mm

Height

4.5mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Shielded

COO (Country of Origin):
HU
High mechanical robustness

High rated current, low DC resistance

Temperature range up to +150 °C

Suitable for lead-free reflow soldering

Applications

DC/DC converters

Automotive electronics

Filtering of supply voltages

Coupling, decoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy