TDK, CLF6045NI-D, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3.3 A Idc
- RS Stock No.:
- 185-8286
- Mfr. Part No.:
- B82562N4472N000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8286
- Mfr. Part No.:
- B82562N4472N000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 6045 | |
| Length | 6.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 23mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±30 % | |
| Series | CLF6045NI-D | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Diameter | 6mm | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.3A | ||
Package/Case 6045 | ||
Length 6.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 23mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±30 % | ||
Series CLF6045NI-D | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Diameter 6mm | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Height 4.5mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- DE
High mechanical robustness
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
Related links
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3.3 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.7 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 490 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 720 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 410 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 1.1 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
