TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 280 mA Idc Q:20
- RS Stock No.:
- 905-4356
- Mfr. Part No.:
- B82442T1334K050
- Brand:
- TDK
This image is representative of the product range
Add 375 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 150 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 370 | $1.794 | $8.97 | - |
| 375 - 745 | $1.748 | $8.74 | 2% |
| 750 + | $1.722 | $8.61 | 4% |
*price indicative
- RS Stock No.:
- 905-4356
- Mfr. Part No.:
- B82442T1334K050
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 330μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 280mA | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3.29Ω | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 3.4MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 330μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 280mA | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 3.29Ω | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 5mm | ||
Termination Style Solder | ||
Height 5mm | ||
Maximum Self Resonant Frequency 3.4MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
EPCOS 2220 B82442T SIMID Series Wire Wound Inductors
Features & Benefits:
SMT 2220 Inductors (Chokes)
- RS Stock No. 2126002
- Mfr. Part No. B82442T1334K000
- RS Stock No. 9054356P
- Mfr. Part No. B82442T1334K050
- RS Stock No. 2126002P
- Mfr. Part No. B82442T1334K000
- RS Stock No. 2126001
- Mfr. Part No. B82442T1334K000
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 280 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±10 % 440 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 510 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 290 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 210 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 410 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 350 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 μH ±10 % 260 mA Idc Q:20









