Wurth Elektronik, WE-GFH, 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 6.8 μH Moulded ±20 % 450 mA

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.18

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 490$0.618$6.18-
500 - 990$0.603$6.032%
1000 +$0.592$5.924%

*price indicative

RS Stock No.:
899-7154
Distrelec Article No.:
304-38-108
Mfr. Part No.:
7447629068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Surface Mount Inductor

Maximum DC Current

450mA

Package/Case

2520

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.1Ω

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WE-GFH

Standards/Approvals

RoHS, REACH

Termination Style

Surface Mount

Depth

2mm

Height

1.8mm

Core Material

Powdered Iron

Maximum Self Resonant Frequency

61MHz

Inductor Construction

Moulded

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
CN

Wurth WE-GFH High Frequency SMD Inductors


Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy