Wurth Elektronik, WE-GFH, 2520 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 33 μH Moulded ±10 % 210 mA
- RS Stock No.:
- 899-7163
- Distrelec Article No.:
- 304-38-109
- Mfr. Part No.:
- 7447629330
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 899-7163
- Distrelec Article No.:
- 304-38-109
- Mfr. Part No.:
- 7447629330
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 210mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 5Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Series | WE-GFH | |
| Core Material | Iron | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 22MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 210mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 5Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Series WE-GFH | ||
Core Material Iron | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 22MHz | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
Wurth WE-GFH High Frequency SMD Inductors
Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a Compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 8997277
- Mfr. Part No. 744766920
Each (In a Bag of 10)
$0.583
- RS Stock No. 8997283
- Mfr. Part No. 7447669220
Each (In a Bag of 10)
$0.583
- RS Stock No. 8997242
- Mfr. Part No. 7447669122
Each (In a Bag of 10)
$0.583
- RS Stock No. 1638008
- Mfr. Part No. 744766920
Each (On a Reel of 500)
$0.371
Related links
- Wurth Elektronik 2520 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 33 μH Moulded ±10 % 210 mA
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 2.2 μH Moulded ±20 % 650 mA
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH Moulded ±20 % 600 mA
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 6.8 μH Moulded ±20 % 450 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH Moulded ±10 % 275 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH Moulded ±10 % 200 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±10 % 650 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±10 % 825 mA










