Wurth Elektronik, WE-GFH, 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 1.5 μH Moulded ±20 % 1.4 A
- RS Stock No.:
- 899-7176
- Distrelec Article No.:
- 304-38-110
- Mfr. Part No.:
- 7447649015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$5.83
(exc. GST)
$6.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $0.583 | $5.83 |
| 250 - 490 | $0.57 | $5.70 |
| 500 + | $0.56 | $5.60 |
*price indicative
- RS Stock No.:
- 899-7176
- Distrelec Article No.:
- 304-38-110
- Mfr. Part No.:
- 7447649015
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 3225 | |
| Length | 2.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 195mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-GFH | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 127MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 1.4A | ||
Package/Case 3225 | ||
Length 2.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 195mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-GFH | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 2.2mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 127MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- CN
Wurth WE-GFH High Frequency SMD Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 1.5 μH Moulded ±20 % 1.4 A
- Wurth Elektronik 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 15 μH Moulded ±10 % 450 mA
- Wurth Elektronik 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 47 μH Moulded ±10 % 250 mA
- Wurth Elektronik 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 100 μH Moulded ±10 % 160 mA
- Wurth Elektronik 3225 Unshielded Surface Mount Inductor with a Powdered Iron Core, 68 μH Moulded ±10 % 225 mA
- Wurth Elektronik 3225 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±20 % 800 mA
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 56 μH Moulded ±10 % 400 mA
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 33 μH Moulded ±10 % 525 mA
