Wurth Elektronik, WE-KI, 0603 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.15 μH ±0.2 nH 280 mA Idc

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 10 units)*

$4.14

(exc. GST)

$4.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 740$0.414$4.14
750 - 1490$0.404$4.04
1500 +$0.398$3.98

*price indicative

Packaging Options:
RS Stock No.:
883-0020
Mfr. Part No.:
744761215A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.15μH

Maximum DC Current

280mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

920mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±0.2 nH

Series

WE-KI

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH

Core Material

Ceramic

Depth

1.05mm

Height

1.05mm

Maximum Self Resonant Frequency

1GHz

Inductor Construction

Wirewound

Minimum Quality Factor

35

Moulded

Yes

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Related links