Wurth Elektronik, WE-KI, 0603 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.15 μH ±0.2 nH 280 mA Idc

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$954.00

(exc. GST)

$1,050.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.318$954.00
15000 +$0.286$858.00

*price indicative

RS Stock No.:
163-7469
Mfr. Part No.:
744761215A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.15μH

Maximum DC Current

280mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

920mΩ

Inductance Tolerance

±0.2 nH

Maximum Operating Temperature

125°C

Series

WE-KI

Core Material

Ceramic

Height

1.05mm

Depth

1.05mm

Standards/Approvals

RoHS, REACH

Termination Style

Surface Mount

Maximum Self Resonant Frequency

1GHz

Minimum Quality Factor

35

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
MY

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Related links