TDK, NLFV-EF, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 280 mA Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-8316
Mfr. Part No.:
NLFV25T-3R3M-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

280mA

Package/Case

1008

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

240mΩ

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Series

NLFV-EF

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

1.8mm

Depth

2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.52MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits

Magnetic shield type containing ferrite powder in the exterior mold resin

Operating temperature range: –40 to +105°C (including self-temperature rise)

Application

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy