Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 280 mA Idc
- RS Stock No.:
- 106-5325
- Mfr. Part No.:
- LQH43PN151M26L
- Brand:
- Murata
This image is representative of the product range
Add 140 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 120 | $0.49 | $9.80 | - |
| 140 - 240 | $0.477 | $9.54 | 2% |
| 260 + | $0.47 | $9.40 | 4% |
*price indicative
- RS Stock No.:
- 106-5325
- Mfr. Part No.:
- LQH43PN151M26L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 150μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 280mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.362Ω | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Height | 2.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 150μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 280mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.362Ω | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Height 2.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQH43PN Series SMD Chip Inductors
Applications
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 280 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 470 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 700 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 220 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 3.4 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc
