Bourns, SRP1265A, 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 22 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$133.30

(exc. GST)

$146.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 100$1.333$133.30-
200 - 200$1.299$129.902%
300 +$1.28$128.003%

*price indicative

RS Stock No.:
180-8977
Mfr. Part No.:
SRP1265A-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

22A

Package/Case

1265

Packaging

500 pieces per 13 in Reel

Length

13.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.2Ω

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

SRP1265A

Standards/Approvals

RoHS

Depth

12.5mm

Core Material

Carbonyl Powder

Height

6.2mm

Maximum Self Resonant Frequency

23MHz

Inductor Construction

Shielded

Moulded

Yes

Minimum Quality Factor

20

Shielded construction

Carbonyl powder core

High saturation current

Inductance range: 0.15 to 47 μH

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy