Bourns, SRP1265A, 1265 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 22 A Idc Q:20
- RS Stock No.:
- 233-0802
- Distrelec Article No.:
- 304-31-306
- Mfr. Part No.:
- SRP1265A-2R2M
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0802
- Distrelec Article No.:
- 304-31-306
- Mfr. Part No.:
- SRP1265A-2R2M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 22A | |
| Package/Case | 1265 | |
| Length | 12.5mm | |
| Packaging | 500 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.2Ω | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | 20 % | |
| Series | SRP1265A | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Height | 6.2mm | |
| Depth | 6.2mm | |
| Maximum Self Resonant Frequency | 23MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 22A | ||
Package/Case 1265 | ||
Length 12.5mm | ||
Packaging 500 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.2Ω | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance 20 % | ||
Series SRP1265A | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Height 6.2mm | ||
Depth 6.2mm | ||
Maximum Self Resonant Frequency 23MHz | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns SRP1265A series power inductors has shielded construction. The operating temperature range of the inductor is -55 °C to +150 °C. It has carbonyl powder core and Sn Terminal finish.
Inductance range 2.2 uH
Terminal type lead
Related links
- Bourns 1265 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 22 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 22 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 6.5 A Idc Q:20
