Wurth Elektronik, WE-LQS, 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,127.00

(exc. GST)

$1,240.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.127$1,127.00-
5000 +$1.014$1,014.0010%

*price indicative

RS Stock No.:
163-5497
Mfr. Part No.:
74404084330
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

1.8A

Package/Case

0804

Length

8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

97mΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQS

Height

4.2mm

Depth

8mm

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Maximum Self Resonant Frequency

7.8MHz

Inductor Construction

Semi Shielded

Moulded

Yes

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy