Wurth Elektronik, WE-LQS, 0804 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.8 A Idc
- RS Stock No.:
- 816-4727
- Distrelec Article No.:
- 304-36-747
- Mfr. Part No.:
- 74404084120
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $1.862 | $9.31 | - |
| 250 - 495 | $1.826 | $9.13 | 1% |
| 500 + | $1.79 | $8.95 | 3% |
*price indicative
- RS Stock No.:
- 816-4727
- Distrelec Article No.:
- 304-36-747
- Mfr. Part No.:
- 74404084120
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 12μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.8A | |
| Package/Case | 0804 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 29mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 8mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 12μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.8A | ||
Package/Case 0804 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 29mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 8mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 8164717
- Mfr. Part No. 74404084068
- RS Stock No. 8164717P
- Mfr. Part No. 74404084068
- RS Stock No. 8164723P
- Mfr. Part No. 74404084101
- RS Stock No. 1635451
- Mfr. Part No. 74404054100
Related links
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.8 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 8.2 μH Semi Shielded ±20 % 3.45 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 1 μH Semi Shielded ±30 % 6.3 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 3.6 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 3.3 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 %
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Iron Core, 120 μH Moulded ±20 % 1.15 A










