Bourns, SRN2512, 2512 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Semi Shielded 3.6 A Idc Q:9
- RS Stock No.:
- 813-5570
- Mfr. Part No.:
- SRN2512-R68M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$3.51
(exc. GST)
$3.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,870 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | $0.351 | $3.51 | - |
| 500 - 990 | $0.343 | $3.43 | 2% |
| 1000 + | $0.337 | $3.37 | 3% |
*price indicative
- RS Stock No.:
- 813-5570
- Mfr. Part No.:
- SRN2512-R68M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 3.6A | |
| Package/Case | 2512 | |
| Length | 2.5mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 43mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRN2512 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 140MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 3.6A | ||
Package/Case 2512 | ||
Length 2.5mm | ||
Shielding Yes | ||
Maximum DC Resistance 43mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRN2512 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 2mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 140MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 9 | ||
SRN2512 Series Semi Magnetically Shielded Power Inductors
SRN2512 Series have a semi-shielded construction and are miniature in size
Low profile: 1.2 mm
Inductance range: 0.24 to 2.2 μH
Rated current up to 4.7 A
Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones
Televisions and LCD displays
Related links
- Bourns 2512 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Semi Shielded 3.6 A Idc Q:9
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 470 nH Semi Shielded 20 % 4.4 A Idc Q:8
- Bourns 2512 Shielded Power Inductor with a Ferrite Core, 1.5 μH Semi Shielded 20 % 2.5 A Idc Q:10
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.5 A Idc Q:10
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc Q:11
- Bourns 1238 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 28 A Idc Q:15
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
