Murata, LQG, 1005 Unshielded Wirewound Surface Mount Inductor 82 nH ±5 % 150 mA Idc Q:8
- RS Stock No.:
- 167-4926
- Mfr. Part No.:
- LQG15HS82NJ02D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$370.00
(exc. GST)
$410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.037 | $370.00 |
| 50000 + | $0.034 | $340.00 |
*price indicative
- RS Stock No.:
- 167-4926
- Mfr. Part No.:
- LQG15HS82NJ02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 82nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.2Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Height | 500μm | |
| Depth | 500μm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 700MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 82nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.2Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Height 500μm | ||
Depth 500μm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 700MHz | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 82 nH ±5 % 150 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 200 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 47 nH ±5 % 200 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 7.5 nH ±5 % 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 1.1 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 110 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 100 nH ±5 % 150 mA Idc Q:8
