TDK, B82559A, ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 22 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 98 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$9.81

(exc. GST)

$10.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 97$9.81-
98 - 194$9.651%
195 +$9.443%

*price indicative

Packaging Options:
RS Stock No.:
801-9803
Mfr. Part No.:
B82559A4472A020
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

22A

Package/Case

ERU20

Packaging

Tape & Reel

Length

21.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.6mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

B82559A

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

21mm

Height

9.8mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

B82559A Series Magnetically Shielded Wire Wound Chokes


TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications


DC-DC Convertors

POL Convertors

VRM Modules

Solar Convertors

Epcos Non Standard SMT Inductors (Chokes)


Approvals

AEC -Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy