Wurth Elektronik, WE-HCI, 1050 Shielded Wirewound Surface Mount Inductor 0.72 μH ±20 % 22 A Idc
- RS Stock No.:
- 484-676
- Distrelec Article No.:
- 301-88-291
- Mfr. Part No.:
- 744325072
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save $10.60
View bulk pricing optionsSubtotal (1 unit)*
$71.20
(exc. GST)
$78.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.20 | - |
| 5 + | $69.08 | $10.60 |
*price indicative
- RS Stock No.:
- 484-676
- Distrelec Article No.:
- 301-88-291
- Mfr. Part No.:
- 744325072
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.72μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 22A | |
| Package/Case | 1050 | |
| Length | 10.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.3mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Height | 10.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Maximum Self Resonant Frequency | 115MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.72μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 22A | ||
Package/Case 1050 | ||
Length 10.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.3mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Height 10.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Maximum Self Resonant Frequency 115MHz | ||
Inductor Construction Shielded | ||
Related links
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 5.5 μH Flat Wire
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 200 nH ±20 % 22 A Idc
- Wurth Elektronik 1050 Shielded Power Inductor 0.47 μH ±20 % 26 A Idc
- Wurth Elektronik 1050 Shielded Power Inductor 4.2 μH ±20 % 11 A Idc
- Wurth Elektronik 1050 Shielded Power Inductor 2.4 μH ±20 % 14 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 7.8 μH Flat Wire Winding ±20 % 8
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.5 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Flat Wire Winding ±20 %
