TDK, B82479A1 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 1 A Idc
- RS Stock No.:
- 167-0511
- Mfr. Part No.:
- B82479A1334M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$284.50
(exc. GST)
$313.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $1.138 | $284.50 |
| 500 - 750 | $1.109 | $277.25 |
| 1000 + | $1.092 | $273.00 |
*price indicative
- RS Stock No.:
- 167-0511
- Mfr. Part No.:
- B82479A1334M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 330μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Length | 18.54mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 560mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | B82479A1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 7.11mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 15.24mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 330μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Length 18.54mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 560mΩ | ||
Inductance Tolerance ±20 % | ||
Series B82479A1 | ||
Maximum Operating Temperature 150°C | ||
Height 7.11mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 15.24mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
B82479A Series Power Inductors
Rated inductance 1 to 1000μH
High rated current, 0.56 to 8.6 A
Low DC resistance
Temperature range up to +150 °C
Applications include Filtering of supply voltages, Coupling, decoupling, DC/DC converters, Automotive electronics, Telecommunications and Industrial electronics
Epcos Non Standard SMT Inductors (Chokes)
Related links
- TDK 330 μH ±20 % 1 A Idc
- TDK 100 μH ±20 % 1.8 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1 A Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 1 A Idc
- Wurth Elektronik 304 μH ±20 % 1 A Idc
- Wurth Elektronik 150 μH ±10 % 1 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.1 μH ±10 % 1 A Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1 A Idc Q:36
