Wurth Elektronik, WE-RFH, 1008 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±5 % 300 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$0.694$3.47
500 - 995$0.676$3.38
1000 +$0.666$3.33

*price indicative

Packaging Options:
RS Stock No.:
800-7715
Distrelec Article No.:
304-36-749
Mfr. Part No.:
744758410A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

1008

Length

2.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.8Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

WE-RFH

Inductance Tolerance

±5 %

Depth

2.1mm

Height

1.7mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

COO (Country of Origin):
MY

Wurth 1008 WE-RFH Series Wire Wound Inductors


Wurth WE-RFH Series SMD power inductors, with a ferrite construction, can handle high rated currents and high inductances. Additionally these Compact power inductors are designed for use in RF and telecommunication applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Each (Supplied on a Reel)
$0.694
Each (On a Reel of 2000)
$0.429
Each (In a Pack of 5)
$0.694
Each (In a Pack of 5)
$0.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy