Wurth Elektronik, WE-RFH, 1008 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±5 % 300 mA Idc
- RS Stock No.:
- 163-5000
- Mfr. Part No.:
- 744758410A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$858.00
(exc. GST)
$944.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.429 | $858.00 |
| 10000 + | $0.386 | $772.00 |
*price indicative
- RS Stock No.:
- 163-5000
- Mfr. Part No.:
- 744758410A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 1008 | |
| Length | 2.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.8Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-RFH | |
| Maximum Operating Temperature | 85°C | |
| Depth | 2.1mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 1.7mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 300mA | ||
Package/Case 1008 | ||
Length 2.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.8Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series WE-RFH | ||
Maximum Operating Temperature 85°C | ||
Depth 2.1mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 1.7mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-RFH Series Wire Wound Inductors
Related links
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±5 % 300 mA Idc
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH Ferrite Core 760 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core 360 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH Ferrite Core 320 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH Ferrite Core 630 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core 630 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH Ferrite Core 370 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Ferrite Core 460 mA
