Wurth Elektronik, WE-RFH, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH Ferrite Core 630 mA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
800-7686
Mfr. Part No.:
744758318A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.8μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

630mA

Package/Case

1008

Length

2.6mm

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

750mΩ

Series

WE-RFH

Maximum Operating Temperature

85°C

Height

1.7mm

Core Material

Ferrite

Depth

2.1mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

200MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

20

COO (Country of Origin):
MY

Wurth 1008 WE-RFH Series Wire Wound Inductors


Wurth WE-RFH Series SMD power inductors, with a ferrite construction, can handle high rated currents and high inductances. Additionally these compact power inductors are designed for use in RF and telecommunication applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy