Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 420 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.68

(exc. GST)

$2.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 1,048 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 374$2.68-
375 - 749$2.651%
750 +$2.583%

*price indicative

Packaging Options:
RS Stock No.:
617-1754
Distrelec Article No.:
301-89-374
Mfr. Part No.:
744774222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

220μH

Maximum DC Current

420mA

Length

5.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

1.57Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

WE-PD2

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Depth

5.2mm

Height

4.5mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

5MHz

Moulded

No

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy