Wurth Elektronik, WE-PD2, 4532 Unshielded Wirewound Surface Mount Inductor 8.2 μH ±20 % 1.5 A Idc
- RS Stock No.:
- 798-1707
- Distrelec Article No.:
- 301-89-343
- Mfr. Part No.:
- 744773082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 375 more to save $11.25
View bulk pricing optionsSubtotal (1 unit)*
$2.56
(exc. GST)
$2.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 01 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 374 | $2.56 | - |
| 375 - 749 | $2.53 | $11.25 |
| 750 + | $2.46 | $75.00 |
*price indicative
- RS Stock No.:
- 798-1707
- Distrelec Article No.:
- 301-89-343
- Mfr. Part No.:
- 744773082
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 4532 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 146mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 4532 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 146mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- Inductor SMD shielded WE-PD2 S 8.2uH Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- WE eiSos Embedded Flyer
- Product Change Notification
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 8.2 μH ±20 % 1.5 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 18 μH ±10 % 1.1 A Idc
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor 1.4 μH ±20 % 3.4 A Idc
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor 5.6 μH ±20 % 1.58 A Idc
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 3 A Idc
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.28 A Idc
- Wurth Elektronik 7850 Unshielded Wirewound Surface Mount Inductor 330 μH ±10 % 430 mA Idc
