Wurth Elektronik, WE-PD2, 4532 Unshielded Surface Mount Inductor 5.6 μH ±20 % 1.58 A Idc
- RS Stock No.:
- 798-1694
- Distrelec Article No.:
- 301-89-341
- Mfr. Part No.:
- 744773056
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.56
(exc. GST)
$2.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 374 | $2.56 |
| 375 - 749 | $2.51 |
| 750 + | $2.47 |
*price indicative
- RS Stock No.:
- 798-1694
- Distrelec Article No.:
- 301-89-341
- Mfr. Part No.:
- 744773056
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 1.58A | |
| Package/Case | 4532 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 69mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Inductance Tolerance | ±20 % | |
| Depth | 4mm | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Height | 3.2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Unshielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 1.58A | ||
Package/Case 4532 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 69mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Inductance Tolerance ±20 % | ||
Depth 4mm | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Height 3.2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Unshielded | ||
Moulded Yes | ||
- Inductor SMD shielded WE-PD2 S 5.6uH Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- WE eiSos Embedded Flyer
- Product Change Notification
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor 5.6 μH ±20 % 1.58 A Idc
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor 1.4 μH ±20 % 3.4 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 8.2 μH ±20 % 1.5 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 18 μH ±10 % 1.1 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 2.7 μH ±20 % 4 A Idc
- Wurth Elektronik 1054 Unshielded Surface Mount Inductor 39 μH ±20 % 1.62 A Idc
