Wurth Elektronik, WE-MAPI, 3012 Shielded Surface Mount Inductor with a Composite Iron Powder Core, 5.6 μH ±20 % 1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $2.50

View bulk pricing options

Subtotal (1 unit)*

$1.71

(exc. GST)

$1.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 143 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$1.71-
250 - 499$1.70$2.50
500 +$1.66$25.00

*price indicative

RS Stock No.:
792-2783
Distrelec Article No.:
301-88-573
Mfr. Part No.:
74438334056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6μH

Product Type

Surface Mount Inductor

Maximum DC Current

1A

Package/Case

3012

Packaging

Tape & Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

389mΩ

Series

WE-MAPI

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

3mm

Core Material

Composite Iron Powder

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

1.2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR

Wurth 1212 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 1212 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy