Wurth Elektronik, WE-MAPI, 3015 Shielded Surface Mount Inductor with a Composite Iron Powder Core, 47 μH ±20 % 390 mA

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.88

(exc. GST)

$2.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 517 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$1.88-
250 - 499$1.832%
500 +$1.823%

*price indicative

RS Stock No.:
792-2819
Distrelec Article No.:
301-88-583
Mfr. Part No.:
74438335470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

47μH

Maximum DC Current

390mA

Package/Case

3015

Packaging

Tape & Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.3Ω

Maximum Operating Temperature

125°C

Series

WE-MAPI

Inductance Tolerance

±20 %

Core Material

Composite Iron Powder

Depth

3mm

Height

1.5mm

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR

Wurth 1212 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 1212 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy