Wurth Elektronik, WE-MAPI, 3012 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 680 nH Moulded ±30 %

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,235.00

(exc. GST)

$1,358.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.235$1,235.00-
5000 +$1.111$1,111.0010%

*price indicative

RS Stock No.:
163-4972
Mfr. Part No.:
744383340068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.5A

Package/Case

3012

Length

3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

43.2mΩ

Maximum Operating Temperature

125°C

Series

WE-MAPI

Inductance Tolerance

±30 %

Depth

3mm

Termination Style

Surface Mount

Standards/Approvals

IPC/JEDEC J-STD-020D

Core Material

Composite Iron Powder

Height

1.2mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Moulded

COO (Country of Origin):
KR

Wurth 1212 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 1212 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy