Wurth Elektronik, WE-PD, 7345 Shielded Surface Mount Inductor 390 μH ±20 % 380 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.37

(exc. GST)

$3.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$3.37-
250 - 499$3.282%
500 +$3.243%

*price indicative

RS Stock No.:
789-7182
Distrelec Article No.:
301-89-467
Mfr. Part No.:
7447779239
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

390μH

Maximum DC Current

380mA

Package/Case

7345

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.85Ω

Inductance Tolerance

±20 %

Series

WE-PD

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Height

4.5mm

Depth

7.3mm

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Each (In a Pack of 5)
$3.372
Each
$3.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy